AV1911R624Q04 | |
---|---|
DigiKey Part Number | 450-2984-ND |
Manufacturer | |
Manufacturer Product Number | AV1911R624Q04 |
Description | SWITCH PUSHBUTTON SPDT 3A 250V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 3A (AC) | |
Voltage Rating - AC | 250 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | 24 VDC | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Fixed LED Ring | |
Panel Cutout Dimensions | Circular - 19.20mm Dia | |
Operating Temperature | -20°C ~ 55°C | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥154.18000 | ¥154.18 |
10 | ¥138.21300 | ¥1,382.13 |
25 | ¥132.13960 | ¥3,303.49 |
40 | ¥125.30525 | ¥5,012.21 |
100 | ¥120.74920 | ¥12,074.92 |
300 | ¥113.15480 | ¥33,946.44 |
500 | ¥104.80102 | ¥52,400.51 |