AV1911EB12T5Q04 | ||
---|---|---|
DigiKey Part Number | 450-2461-ND | |
Manufacturer | ||
Manufacturer Product Number | AV1911EB12T5Q04 | |
Description | SWITCH PUSHBUTTON SPDT 3A 250V | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 3A (AC) | |
Voltage Rating - AC | 250 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, Blue/Red | |
Illumination Voltage (Nominal) | 12 VDC | |
Termination Style | Wire Leads | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 19.20mm Dia | |
Operating Temperature | -20°C ~ 55°C | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥241.93000 | ¥241.93 |
10 | ¥219.70700 | ¥2,197.07 |
25 | ¥209.83440 | ¥5,245.86 |
50 | ¥198.72360 | ¥9,936.18 |
100 | ¥191.31800 | ¥19,131.80 |
250 | ¥178.97492 | ¥44,743.73 |
500 | ¥152.76102 | ¥76,380.51 |