ADFN04TTU04 | ||
---|---|---|
DigiKey Part Number | 450-ADFN04TTU04-ND | |
Manufacturer | ||
Manufacturer Product Number | ADFN04TTU04 | |
Description | SWITCH SLIDE DIP SPST 0.025A 24V | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Dip Switch SPST 4 Position Through Hole Slide (Standard) Actuator 25mA 24VDC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 4 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Height Above Board | 0.144" (3.66mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyamide (PA9T) | |
Length | 0.439" (11.16mm) | |
Mechanical Life | 1,000 Cycles | |
Electrical Life | 1,000 Cycles |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.73000 | ¥6.73 |
10 | ¥6.50200 | ¥65.02 |
40 | ¥6.07500 | ¥243.00 |
120 | ¥5.27450 | ¥632.94 |
280 | ¥4.79982 | ¥1,343.95 |
520 | ¥4.44979 | ¥2,313.89 |
1,000 | ¥4.12479 | ¥4,124.79 |
2,520 | ¥3.74981 | ¥9,449.52 |
5,000 | ¥3.49981 | ¥17,499.05 |