ADF05STTR04 | ||
---|---|---|
DigiKey Part Number | 450-ADF05STTR04TR-ND - Tape & Reel (TR) 450-ADF05STTR04CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | ADF05STTR04 | |
Description | SWITCH STANDARD DIP SPST | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Dip Switch SPST 5 Position Surface Mount Standard Actuator | |
Datasheet | Datasheet | |
EDA/CAD Models | ADF05STTR04 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 5 | |
Actuator Type | Standard | |
Actuator Level | Flush, Recessed | |
Mounting Type | Surface Mount | |
Washable | Yes | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.27000 | ¥15.27 |
10 | ¥14.87500 | ¥148.75 |
25 | ¥13.52920 | ¥338.23 |
100 | ¥11.75500 | ¥1,175.50 |
250 | ¥10.65276 | ¥2,663.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥9.91799 | ¥7,438.49 |
1,500 | ¥9.18336 | ¥13,775.04 |
3,750 | ¥8.32625 | ¥31,223.44 |
5,250 | ¥7.71402 | ¥40,498.60 |