4-1825059-9 | |
---|---|
DigiKey Part Number | 4-1825059-9-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 4-1825059-9 |
Description | SWITCH STANDARD DIP SPST |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 10 Position Surface Mount Standard Actuator |
Datasheet | Datasheet |
EDA/CAD Models | 4-1825059-9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 10 | |
Actuator Type | Standard | |
Actuator Level | Flush, Recessed | |
Mounting Type | Surface Mount | |
Washable | Yes | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,500 | ¥9.11200 | ¥41,004.00 |