3-1571999-6 | ||
---|---|---|
DigiKey Part Number | 3-1571999-6-ND | |
Manufacturer | ||
Manufacturer Product Number | 3-1571999-6 | |
Description | SWITCH PIANO DIP SPST | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Dip Switch SPST 10 Position Through Hole Piano Actuator | |
Datasheet | Datasheet | |
EDA/CAD Models | 3-1571999-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 10 | |
Actuator Type | Piano | |
Actuator Level | Raised | |
Mounting Type | Through Hole | |
Washable | Yes | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
525 | ¥15.05501 | ¥7,903.88 |