1825096-4 | ||
---|---|---|
DigiKey Part Number | 450-1372-ND | |
Manufacturer | ||
Manufacturer Product Number | 1825096-4 | |
Description | SWITCH PUSH SPST-NO 0.4VA 20V | |
Manufacturer Standard Lead Time | 53 Weeks | |
Customer Reference | ||
Detailed Description | Pushbutton Switch SPST-NO Standard Through Hole, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | 1825096-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Round, Plunger | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 65°C | |
Mechanical Life | - | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.98000 | ¥50.98 |
10 | ¥45.93100 | ¥459.31 |
25 | ¥43.63760 | ¥1,090.94 |
50 | ¥41.80040 | ¥2,090.02 |
100 | ¥40.42280 | ¥4,042.28 |
250 | ¥38.35540 | ¥9,588.85 |
500 | ¥35.36964 | ¥17,684.82 |
1,000 | ¥33.76193 | ¥33,761.93 |