1571487-1 | ||
---|---|---|
DigiKey Part Number | 1571487-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 1571487-1 | |
Description | SWITCH KEYLOCK 2POS SPST 6A 125V | |
Manufacturer Standard Lead Time | 33 Weeks | |
Customer Reference | ||
Detailed Description | Keylock Switch 2 Position SPST 6A (AC) 125 VAC DC Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 2 | |
Switch Function | Off-On | |
Contact Timing | Not Specified | |
Current Rating (Amps) | 6A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Flat Key | |
Key Removable Positions | Center | |
Angle of Throw | 36° | |
Contact Material | Brass | |
Contact Finish | Silver | |
Mounting Type | Panel Mount | |
Termination Style | Wire Leads | |
Panel Cutout Dimensions | - | |
Features | - | |
Operating Temperature | -18°C ~ 65°C | |
Depth Behind Flange | - | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥51.53721 | ¥257,686.05 |