1437597-9 | ||
---|---|---|
DigiKey Part Number | 1437597-9-ND | |
Manufacturer | ||
Manufacturer Product Number | 1437597-9 | |
Description | SWITCH KEYLOCK 2POS SPST 1A 120V | |
Customer Reference | ||
Detailed Description | Keylock Switch 2 Position SPST 1A (AC) 120 VAC DC Panel Mount | |
EDA/CAD Models | 1437597-9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 2 | |
Switch Function | Off-On | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 1A (AC) | |
Voltage Rating - AC | 120 V | |
Actuator Type | Flat Key | |
Key Removable Positions | All | |
Angle of Throw | 90° | |
Contact Material | Silver (Ag) | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | Circular - 19.20mm Dia | |
Features | - | |
Operating Temperature | -30°C ~ 85°C | |
Depth Behind Flange | 43.20mm | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Base Product Number |