1-1825059-1 | ||
---|---|---|
DigiKey Part Number | 1-1825059-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-1825059-1 | |
Description | SWITCH STANDARD DIP SPST | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Dip Switch SPST 3 Position Surface Mount Standard Actuator | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-1825059-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 3 | |
Actuator Type | Standard | |
Actuator Level | Flush, Recessed | |
Mounting Type | Surface Mount | |
Washable | Yes | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.19000 | ¥9.19 |
10 | ¥8.82500 | ¥88.25 |
45 | ¥8.29511 | ¥373.28 |
135 | ¥7.16585 | ¥967.39 |
270 | ¥6.53070 | ¥1,763.29 |
540 | ¥6.21493 | ¥3,356.06 |