1-1825057-0 | ||
---|---|---|
DigiKey Part Number | 1-1825057-0-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 1-1825057-0 | |
Description | SWITCH STANDARD DIP SPST | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Dip Switch SPST 12 Position Through Hole Standard Actuator | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-1825057-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 12 | |
Actuator Type | Standard | |
Actuator Level | Raised | |
Mounting Type | Through Hole | |
Washable | Yes | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,800 | ¥16.22000 | ¥45,416.00 |