1-1825002-0 | ||
---|---|---|
DigiKey Part Number | 1-1825002-0-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-1825002-0 | |
Description | SWITCH STANDARD DIP SPST | |
Manufacturer Standard Lead Time | 35 Weeks | |
Customer Reference | ||
Detailed Description | Dip Switch SPST 6 Position Through Hole Standard Actuator | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-1825002-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 6 | |
Actuator Type | Standard | |
Actuator Level | Flush, Recessed | |
Mounting Type | Through Hole | |
Washable | Yes | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥6.51179 | ¥32,558.95 |