1-1571983-5 | ||
---|---|---|
DigiKey Part Number | 450-1-1571983-5CT-ND - Cut Tape (CT) 450-1-1571983-5DKR-ND - Digi-Reel® 450-1-1571983-5TR-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-1571983-5 | |
Description | SWITCH SLIDE DIP SPST 0.025A 24V | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-1571983-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® Bulk | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 2 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.091" (2.30mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.050" (1.27mm), Half | |
Washable | Yes | |
Features | Tape Seal | |
Operating Temperature | -30°C ~ 85°C | |
Body Material | Polyphenylene Sulfide (PPS) | |
Length | 0.144" (3.67mm) | |
Mechanical Life | 1,000 Cycles | |
Electrical Life | 1,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.43000 | ¥26.43 |
10 | ¥24.94000 | ¥249.40 |
25 | ¥22.67440 | ¥566.86 |
100 | ¥19.64990 | ¥1,964.99 |
250 | ¥17.81428 | ¥4,453.57 |
500 | ¥16.51868 | ¥8,259.34 |
1,000 | ¥15.33104 | ¥15,331.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥15.33108 | ¥30,662.16 |
4,000 | ¥13.92753 | ¥55,710.12 |
6,000 | ¥13.36205 | ¥80,172.30 |