S1030-TAPE-3/4X33FT | ||
---|---|---|
DigiKey Part Number | A104711-ND | |
Manufacturer | ||
Manufacturer Product Number | S1030-TAPE-3/4X33FT | |
Description | TAPE SEALING 3/4"X10.9YDS | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Sealing Tape Adhesive 0.75" (19.05mm) 3/4" X 32.8' (10.0m) 10.9 yds | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Sealing | |
Adhesive | - | |
Backing, Carrier | - | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.75" (19.05mm) 3/4" | |
Length | 32.8' (10.0m) 10.9 yds | |
Color | - | |
Usage | - | |
Temperature Range | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥232.90000 | ¥232.90 |
10 | ¥227.80300 | ¥2,278.03 |