RW-200-1-1/4-0-SP | |
---|---|
DigiKey Part Number | A132131-DS-ND |
Manufacturer | |
Manufacturer Product Number | RW-200-1-1/4-0-SP |
Description | HEATSHRINK FLUOR 1-1/4" BLK FEET |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.250" (31.75mm) 2 to 1 Black Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Feet in Order Quantity | |
Inner Diameter - Supplied | 1.250" (31.75mm) | |
Inner Diameter - Recovered | 0.625" (15.88mm) | |
Recovered Wall Thickness | 0.055" (1.40mm) | |
Material | ||
Features | Abrasion Resistant, Acid Resistant, Chemical Resistant, Fluid Resistant, Fuel Resistant, Impact Resistant, Solvent Resistant | |
Color | ||
Operating Temperature | -40°C ~ 200°C | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥768.93000 | ¥768.93 |
5 | ¥720.84800 | ¥3,604.24 |
10 | ¥672.78900 | ¥6,727.89 |
25 | ¥639.14840 | ¥15,978.71 |
50 | ¥624.73060 | ¥31,236.53 |
100 | ¥610.31430 | ¥61,031.43 |