RT555-5/8-0-SP | ||
---|---|---|
DigiKey Part Number | A132471-100-ND | |
Manufacturer | ||
Manufacturer Product Number | RT555-5/8-0-SP | |
Description | HEAT SHRINK TUBING 100' | |
Customer Reference | ||
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.625" (15.88mm) 2 to 1 Black 100.0' (30.5m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | ||
Shrinkage Ratio | ||
Length | 100.0' (30.5m) | |
Inner Diameter - Supplied | 0.625" (15.88mm) | |
Inner Diameter - Recovered | 0.313" (7.95mm) | |
Recovered Wall Thickness | 0.022" (0.56mm) | |
Material | ||
Features | Flame Retardant, Fluid Resistant | |
Color | ||
Operating Temperature | -65°C ~ 200°C | |
Shrink Temperature | 150°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17,433.35000 | ¥17,433.35 |