R85049/93-16 | ||
---|---|---|
DigiKey Part Number | A144867-ND | |
Manufacturer | ||
Manufacturer Product Number | R85049/93-16 | |
Description | CONN BANDING SPLIT-RING 16 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Connector Split-Ring, Banding 16 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Split-Ring, Banding | |
For Use With/Related Products | Banding Backshells and Braid Socks | |
Shell Size - Insert | 16 | |
Material | - | |
Features | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.40000 | ¥41.40 |
10 | ¥37.61300 | ¥376.13 |
100 | ¥33.13880 | ¥3,313.88 |
1,000 | ¥24.02558 | ¥24,025.58 |