R85049/88-13Z03 | ||
---|---|---|
DigiKey Part Number | A132545-ND | |
Manufacturer | ||
Manufacturer Product Number | R85049/88-13Z03 | |
Description | CONN BACKSH BANDING SZ13 C BLK | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Black Connector Backshell, Banding 13, C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Banding | |
Cable Opening | 0.438" (11.12mm) | |
Diameter - Outside | 1.157" (29.39mm) | |
Shell Size - Insert | 13, C | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Aluminum | |
Plating | Zinc Nickel | |
Shielding | Shielded | |
Color | Black | |
Features | Self Locking | |
Ingress Protection | - | |
Includes | 2 pcs - 1 Backshell, 1 O-Ring | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥809.98000 | ¥809.98 |
10 | ¥743.30600 | ¥7,433.06 |
100 | ¥652.77440 | ¥65,277.44 |