R85049/128-6 | |
---|---|
DigiKey Part Number | 844-R85049/128-6-ND |
Manufacturer | |
Manufacturer Product Number | R85049/128-6 |
Description | BANDING STRAP PER-COILED |
Customer Reference | |
Detailed Description | Connector Termination Band Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Termination Band | |
For Use With/Related Products | M85049/88 Circular Shrink Boot Adapter | |
Shell Size - Insert | - | |
Material | Steel | |
Features | Flat | |
Color | Silver | |
Base Product Number |