QFT1-130/42-CS-2065-0 | ||
---|---|---|
DigiKey Part Number | QFT1-130/42-CS-2065-0-ND | |
Manufacturer | ||
Manufacturer Product Number | QFT1-130/42-CS-2065-0 | |
Description | HEATSHRINK BOOT TRANS CONFIG BLK | |
Manufacturer Standard Lead Time | 59 Weeks | |
Customer Reference | ||
Detailed Description | Heat Shrink Boot, Transition - Configurable Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot, Transition - Configurable | |
Shell Size - Insert | - | |
Features | - | |
Color | Black | |
Material | Polyolefin (PO), Flexible | |
Large Diameter Supplied | 1.220" (30.99mm) | |
Large Diameter Recovered | 0.354" (8.99mm) | |
Small Diameter Supplied | 1.220" (30.99mm) | |
Small Diameter Recovered | 0.173" (4.39mm) | |
Large Recovered Length | 0.984" (24.99mm) | |
Small Recovered Length | 0.472" (11.99mm) | |
Total Length Supplied | - | |
Total Length Recovered | 2.362" (59.99mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
275 | ¥129.32382 | ¥35,564.05 |