NTFR-7/8-0-SP | ||
---|---|---|
DigiKey Part Number | A132317-DS-ND | |
Manufacturer | ||
Manufacturer Product Number | NTFR-7/8-0-SP | |
Description | HEATSHRINK TUBING 7/8" FEET | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Heat Shrink Tubing, Flexible 0.875" (22.23mm) 1.75 to 1 Black Enter Number of Feet in Order Quantity | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Feet in Order Quantity | |
Inner Diameter - Supplied | 0.875" (22.23mm) | |
Inner Diameter - Recovered | 0.500" (12.70mm) | |
Recovered Wall Thickness | 0.065" (1.65mm) | |
Material | ||
Features | Abrasion Resistant, Flame Retardant, Fluid Resistant | |
Color | ||
Operating Temperature | -70°C ~ 121°C | |
Shrink Temperature | 135°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Spool Size | 200.0' (61.0m) | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.83000 | ¥84.83 |
5 | ¥81.10800 | ¥405.54 |
10 | ¥62.68000 | ¥626.80 |
25 | ¥57.14840 | ¥1,428.71 |
50 | ¥53.46280 | ¥2,673.14 |
100 | ¥49.77530 | ¥4,977.53 |