NTFR-2-0-SP | ||
---|---|---|
DigiKey Part Number | A132312-DS-ND | |
Manufacturer | ||
Manufacturer Product Number | NTFR-2-0-SP | |
Description | HEATSHRINK TUBING 2" DIA FEET | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Heat Shrink Tubing, Flexible 2.000" (50.80mm) 1.75 to 1 Black Enter Number of Feet in Order Quantity | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Feet in Order Quantity | |
Inner Diameter - Supplied | 2.000" (50.80mm) | |
Inner Diameter - Recovered | 1.140" (28.96mm) | |
Recovered Wall Thickness | 0.110" (2.79mm) | |
Material | ||
Features | Abrasion Resistant, Flame Retardant, Fluid Resistant | |
Color | ||
Operating Temperature | -70°C ~ 121°C | |
Shrink Temperature | 135°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Spool Size | 75.0' (22.9m) | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥251.01000 | ¥251.01 |
5 | ¥211.36600 | ¥1,056.83 |
10 | ¥191.56000 | ¥1,915.60 |
25 | ¥178.34720 | ¥4,458.68 |
50 | ¥171.74100 | ¥8,587.05 |
100 | ¥167.77730 | ¥16,777.73 |