NTFR-1-1/2-0-SP | ||
---|---|---|
DigiKey Part Number | A132310-25-ND | |
Manufacturer | ||
Manufacturer Product Number | NTFR-1-1/2-0-SP | |
Description | HEATSHRINK TUBING 1 1/2" 25' | |
Customer Reference | ||
Detailed Description | Heat Shrink Tubing, Flexible 1.500" (38.10mm) 1.75 to 1 Black 25.0' (7.6m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | ||
Shrinkage Ratio | ||
Length | 25.0' (7.6m) | |
Inner Diameter - Supplied | 1.500" (38.10mm) | |
Inner Diameter - Recovered | 0.857" (21.77mm) | |
Recovered Wall Thickness | 0.095" (2.41mm) | |
Material | ||
Features | Abrasion Resistant, Flame Retardant, Fluid Resistant | |
Color | ||
Operating Temperature | -75°C ~ 121°C | |
Shrink Temperature | 135°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,581.08000 | ¥2,581.08 |