MTC100-YC1-001 | |
---|---|
DigiKey Part Number | MTC100-YC1-001-ND |
Manufacturer | |
Manufacturer Product Number | MTC100-YC1-001 |
Description | CONN INSERT HSG 20POS |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Insert |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | - | |
Features | - | |
Insulation Material | - | |
Operating Temperature | - | |
Base Product Number |