LWB-103-6.0(100) | ||
---|---|---|
DigiKey Part Number | 844-LWB-103-6.0(100)-DS-ND | |
Manufacturer | ||
Manufacturer Product Number | LWB-103-6.0(100) | |
Description | GROUND BRAID TUBE 0.24"DIA METER | |
Manufacturer Standard Lead Time | 43 Weeks | |
Customer Reference | ||
Detailed Description | Tubular Ground Braid 0.236" (6.00mm) - Inner Dia X Enter Number of Meters in Order Quantity | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | Tubular | |
Material | Copper, Nickel Plated | |
Size, Supplied | 0.236" (6.00mm) - Inner Dia | |
Thickness | - | |
Wire Gauge - Ends | - | |
Length | Enter Number of Meters in Order Quantity | |
Spool Size | 328.1' (100.00m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥447.76000 | ¥447.76 |
5 | ¥419.76200 | ¥2,098.81 |
10 | ¥391.78100 | ¥3,917.81 |
25 | ¥372.19000 | ¥9,304.75 |
50 | ¥363.79540 | ¥18,189.77 |
100 | ¥355.40080 | ¥35,540.08 |