LWB-101-3.0(10) | |
---|---|
DigiKey Part Number | 844-LWB-101-3.0(10)-DS-ND |
Manufacturer | |
Manufacturer Product Number | LWB-101-3.0(10) |
Description | LWB-101-3.0(10) METER |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Tubular Ground Braid 0.118" (3.00mm) - Inner Dia X Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | Tubular | |
Material | Copper, Tin Plated | |
Size, Supplied | 0.118" (3.00mm) - Inner Dia | |
Thickness | - | |
Wire Gauge - Ends | - | |
Length | Enter Number of Meters in Order Quantity | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥376.64000 | ¥376.64 |
5 | ¥353.13200 | ¥1,765.66 |
10 | ¥329.59400 | ¥3,295.94 |
25 | ¥313.11600 | ¥7,827.90 |
50 | ¥306.05400 | ¥15,302.70 |
100 | ¥298.99110 | ¥29,899.11 |