LWB-101-10.0(100) | ||
---|---|---|
DigiKey Part Number | A123379-01-ND | |
Manufacturer | ||
Manufacturer Product Number | LWB-101-10.0(100) | |
Description | GROUND BRAID TUBE 0.39"DIAX3.3' | |
Customer Reference | ||
Detailed Description | Tubular Ground Braid 0.394" (10.00mm) - Inner Dia X 3.3' (1.00m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | Tubular | |
Material | Copper, Tin Plated | |
Size, Supplied | 0.394" (10.00mm) - Inner Dia | |
Thickness | - | |
Wire Gauge - Ends | - | |
Length | 3.3' (1.00m) | |
Base Product Number |