LWB-101-10.0(100) | ||
---|---|---|
DigiKey Part Number | 844-LWB-101-10.0(100)-DS-ND | |
Manufacturer | ||
Manufacturer Product Number | LWB-101-10.0(100) | |
Description | GRD BRAID TUBE 0.39"DIA METER | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | Tubular Ground Braid 0.394" (10.00mm) - Inner Dia X Enter Number of Meters in Order Quantity | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | Tubular | |
Material | Copper, Tin Plated | |
Size, Supplied | 0.394" (10.00mm) - Inner Dia | |
Thickness | - | |
Wire Gauge - Ends | - | |
Length | Enter Number of Meters in Order Quantity | |
Spool Size | 328.1' (100.00m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥674.69000 | ¥674.69 |
5 | ¥632.52400 | ¥3,162.62 |
10 | ¥590.35400 | ¥5,903.54 |
25 | ¥560.83440 | ¥14,020.86 |
50 | ¥548.18620 | ¥27,409.31 |
100 | ¥535.53510 | ¥53,553.51 |