FLHTC0311-18-0 | |
---|---|
DigiKey Part Number | A132112-25-ND |
Manufacturer | |
Manufacturer Product Number | FLHTC0311-18-0 |
Description | HOOK-UP STRND 18AWG BLACK 25' |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 19/30 Black 600V 25.00' (7.62m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.060" (1.52mm) | |
Jacket (Insulation) Thickness | 0.006" (0.15mm) | |
Length | 25.00' (7.62m) | |
Voltage | 600V | |
Operating Temperature | 200°C | |
Jacket Color | ||
Ratings | UL Style 3557 | |
Features | High Temperature | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
2 | ¥0.42500 | ¥0.85 |
3 | ¥0.28333 | ¥0.85 |
5 | ¥0.17000 | ¥0.85 |
7 | ¥0.12143 | ¥0.85 |