EV200ARANA | ||
---|---|---|
DigiKey Part Number | EV200ARANA-ND | |
Manufacturer | ||
Manufacturer Product Number | EV200ARANA | |
Description | EV200ARANA=CONTACTOR SPST-NO, 28 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 28VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 500 A | |
Switching Voltage | 900VDC - Max | |
Features | Economizer, Sealed - Hermetically | |
Termination Style | Stud, Wire Leads | |
Operating Temperature | -40°C ~ 85°C | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Contact Material | - | |
Coil Power | - | |
Coil Resistance | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7 | ¥4,363.87000 | ¥30,547.09 |