DK-3716-E212-TS | ||
---|---|---|
DigiKey Part Number | DK-3716-E212-TS-ND | |
Manufacturer | ||
Manufacturer Product Number | DK-3716-E212-TS | |
Description | DK-3716-E212-TS | |
Manufacturer Standard Lead Time | 37 Weeks | |
Customer Reference | ||
Detailed Description | Terminator Coax Connector |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | - | |
Connector Type | - | |
Mounting Type | - | |
Body Finish | - | |
Contact Material | - | |
Contact Finish | - | |
Features | - | |
Body Material | - | |
Dielectric Material | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
13 | ¥2,485.04538 | ¥32,305.59 |