D-602-0174 | |
---|---|
DigiKey Part Number | D-602-0174-ND |
Manufacturer | |
Manufacturer Product Number | D-602-0174 |
Description | D-602-0174 |
Customer Reference | |
Detailed Description | Coax, Pin Center, Assembly Contact Gold Solder 26-30 AWG Coaxial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | Coaxial | |
Pin or Socket | Coax, Pin Center, Assembly | |
Contact Termination | Solder | |
Wire Gauge | 26-30 AWG | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |