D-500-L456-3-612-120 | ||
---|---|---|
DigiKey Part Number | D-500-L456-3-612-120-ND | |
Manufacturer | ||
Manufacturer Product Number | D-500-L456-3-612-120 | |
Description | CABLE IN LINE COUPLER 2WIRE 10' | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Cable Data Coupler, Bus to Bus 2 Line 10.00' (3.05m) 120" | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Data Coupler, Bus to Bus | |
Number of Lines | 2 | |
Cable Length - Unexposed | 10.00' (3.05m) 120" | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6 | ¥8,692.33000 | ¥52,153.98 |