D-406-0034 | ||
---|---|---|
DigiKey Part Number | D-406-0034-ND | |
Manufacturer | ||
Manufacturer Product Number | D-406-0034 | |
Description | CONN SPLICE 16-24 AWG CRIMP | |
Manufacturer Standard Lead Time | 42 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 16-24 AWG Yellow | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 16-24 AWG | |
Insulation | Fully Insulated Heat Shrink | |
Features | - | |
Color | Yellow | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥9.70099 | ¥97,009.90 |