D-150-0178 | ||
---|---|---|
DigiKey Part Number | D-150-0178-ND | |
Manufacturer | ||
Manufacturer Product Number | D-150-0178 | |
Description | SLDR SLEEVE WIRE-WIRE 0.157" BLU | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.157" (4.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.157" (4.00mm) | |
Length | 4.170" (105.92mm) | |
Color | Transparent - Blue | |
Features | Environment Resistant | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥411.70000 | ¥411.70 |
10 | ¥377.81900 | ¥3,778.19 |
25 | ¥363.29000 | ¥9,082.25 |
50 | ¥351.17940 | ¥17,558.97 |
100 | ¥331.80460 | ¥33,180.46 |
250 | ¥322.11672 | ¥80,529.18 |