CWT-4058-W122-5/9 | ||
---|---|---|
DigiKey Part Number | CWT-4058-W122-5/9-ND | |
Manufacturer | ||
Manufacturer Product Number | CWT-4058-W122-5/9 | |
Description | SLDR SLEEVE WIRE-WIRE 0.235" CLR | |
Manufacturer Standard Lead Time | 39 Weeks | |
Customer Reference | ||
Detailed Description | Wire to Wire Solder Sleeve Clear 0.235" (5.97mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.235" (5.97mm) | |
Length | 0.827" (21.00mm) | |
Color | Clear | |
Features | Pre-Installed Lead Wire | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥27.56902 | ¥68,922.55 |