CV7361-000 | ||
---|---|---|
DigiKey Part Number | A120831-ND | |
Manufacturer | ||
Manufacturer Product Number | CV7361-000 | |
Description | HEATSHRINK BOOT SZ32 BLACK | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Heat Shrink Boot Black 32 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Boot | |
Shell Size - Insert | 32 | |
Features | Fluid Resistant, Lip | |
Color | Black | |
Material | Elastomer, Semi-Rigid | |
Large Diameter Supplied | 1.180" (29.97mm) | |
Large Diameter Recovered | 0.559" (14.20mm) | |
Small Diameter Supplied | 1.180" (29.97mm) | |
Small Diameter Recovered | 0.232" (5.89mm) | |
Large Recovered Length | 1.260" (32.00mm) | |
Small Recovered Length | 0.453" (11.51mm) | |
Total Length Supplied | - | |
Total Length Recovered | 2.170" (55.12mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥158.10000 | ¥158.10 |
5 | ¥143.05800 | ¥715.29 |
10 | ¥112.94200 | ¥1,129.42 |
20 | ¥105.41050 | ¥2,108.21 |
50 | ¥100.13880 | ¥5,006.94 |
100 | ¥97.87950 | ¥9,787.95 |
250 | ¥95.62084 | ¥23,905.21 |