CR8332-000 | |
---|---|
DigiKey Part Number | CR8332-000-ND |
Manufacturer | |
Manufacturer Product Number | CR8332-000 |
Description | RF EMI SHIELDING TAPE |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape - Copper Foil Conductive, Double Sided X X 0.003" (0.08mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Shielding Tape | |
Shape | - | |
Thickness - Overall | 0.003" (0.08mm) | |
Operating Temperature | - | |
Adhesive | Conductive, Double Sided | |
Material | Copper Foil | |
Base Product Number |