CHA-0296 | |
---|---|
DigiKey Part Number | CHA-0296-ND |
Manufacturer | |
Manufacturer Product Number | CHA-0296 |
Description | I/O CONNECTOR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Screws For MTC Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Screws | |
Number of Positions | - | |
For Use With/Related Products | MTC Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
326 | ¥151.30558 | ¥49,325.62 |