CC2619-000 | ||
---|---|---|
DigiKey Part Number | CC2619-000-ND | |
Manufacturer | ||
Manufacturer Product Number | CC2619-000 | |
Description | CONN SPLICE 18-22 AWG CRIMP | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 18-22 AWG Red | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Fully Insulated Heat Shrink | |
Features | - | |
Color | Red | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.60000 | ¥9.60 |
10 | ¥8.12700 | ¥81.27 |
100 | ¥7.29650 | ¥729.65 |
1,000 | ¥5.30652 | ¥5,306.52 |
5,000 | ¥4.64321 | ¥23,216.05 |
10,000 | ¥4.41105 | ¥44,110.50 |