CBMS-40-P | ||
---|---|---|
DigiKey Part Number | 844-CBMS-40-P-DS-ND | |
Manufacturer | ||
Manufacturer Product Number | CBMS-40-P | |
Description | EXPAND SLEEVE1.575" GRN METER | |
Manufacturer Standard Lead Time | 52 Weeks | |
Customer Reference | ||
Detailed Description | Sleeve X Enter Number of Meters in Order Quantity Green | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 1.575" (40.00mm) | |
Diameter - Inside, Expanded | 2.047" (52.00mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Polybutylene Terephthalate (PBT) | |
Color | Green | |
Length | Enter Number of Meters in Order Quantity | |
Wall Thickness | 0.010" (0.25mm) | |
Operating Temperature | -40°C ~ 150°C | |
Heat Protection | Flame Retardant | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | Fuel Resistant, Oil Resistant | |
Environment Protection | - | |
Features | Grease Resistant | |
Material Flammability Rating | UL94 V-0 | |
Width | - | |
Spool Size | 591' (180.00m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥139.94000 | ¥139.94 |
5 | ¥126.57000 | ¥632.85 |
10 | ¥99.92900 | ¥999.29 |
25 | ¥93.26720 | ¥2,331.68 |
50 | ¥88.60240 | ¥4,430.12 |
100 | ¥86.60430 | ¥8,660.43 |