CBMS-20-P | ||
---|---|---|
DigiKey Part Number | 844-CBMS-20-P-DS-ND | |
Manufacturer | ||
Manufacturer Product Number | CBMS-20-P | |
Description | EXPAND SLEEVE 0.787" GRN METER | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Sleeve X Enter Number of Meters in Order Quantity Green | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 0.787" (20.00mm) | |
Diameter - Inside, Expanded | 1.496" (38.00mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Polybutylene Terephthalate (PBT) | |
Color | Green | |
Length | Enter Number of Meters in Order Quantity | |
Wall Thickness | 0.010" (0.25mm) | |
Operating Temperature | -40°C ~ 150°C | |
Heat Protection | Flame Retardant | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | Fuel Resistant, Oil Resistant | |
Environment Protection | - | |
Features | Grease Resistant | |
Material Flammability Rating | UL94 V-0 | |
Width | - | |
Spool Size | 656' (200.00m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.40000 | ¥95.40 |
5 | ¥91.24000 | ¥456.20 |
10 | ¥70.50100 | ¥705.01 |
25 | ¥64.28520 | ¥1,607.13 |
50 | ¥60.13600 | ¥3,006.80 |
100 | ¥55.98900 | ¥5,598.90 |