B-044-22-N | ||
---|---|---|
DigiKey Part Number | B-044-22-N-ND | |
Manufacturer | ||
Manufacturer Product Number | B-044-22-N | |
Description | SLDR SLEEVE WIRE-PIN 0.135" BLU | |
Customer Reference | ||
Detailed Description | Wire to Pin Solder Sleeve Transparent - Blue 0.135" (3.43mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Pin | |
Diameter | 0.135" (3.43mm) | |
Length | 1.100" (27.94mm) | |
Color | Transparent - Blue | |
Features | Pre-Installed Lead Wire | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.64000 | ¥87.64 |
10 | ¥78.86800 | ¥788.68 |
100 | ¥70.48410 | ¥7,048.41 |
1,000 | ¥52.19659 | ¥52,196.59 |