B-040-28-N | ||
---|---|---|
DigiKey Part Number | A145225-ND | |
Manufacturer | ||
Manufacturer Product Number | B-040-28-N | |
Description | SLDR SLEEVE WIRE-PIN 0.175" BLU | |
Customer Reference | ||
Detailed Description | Wire to Pin Solder Sleeve Transparent - Blue 0.175" (4.45mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | Wire to Pin | |
Diameter | 0.175" (4.45mm) | |
Length | 1.180" (29.97mm) | |
Color | Transparent - Blue | |
Features | Pre-Installed Lead Wire | |
Base Product Number |