863018-1 | ||
---|---|---|
DigiKey Part Number | 863018-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 863018-1 | |
Description | CONN LGH PLUG/RCPT 6POS CIRC STR | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 6 Position Connector LGH Plug and Receptacle Circular Free Hanging (In-Line) | |
Datasheet | Datasheet | |
EDA/CAD Models | 863018-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | LGH | |
Connector Type | Plug and Receptacle | |
Number of Positions | 6 | |
Shape | Circular | |
Barrel Depth | - | |
Voltage | 27kVDC | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥1,771.11020 | ¥177,111.02 |