836567-1 | ||
---|---|---|
DigiKey Part Number | 836567-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 836567-1 | |
Description | CONN LGH RCPT 1POS CIRC | |
Customer Reference | ||
Detailed Description | 1 Position Connector LGH 4 Receptacle Circular | |
Datasheet | Datasheet | |
EDA/CAD Models | 836567-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Style | LGH 4 | |
Connector Type | Receptacle | |
Number of Positions | 1 | |
Shape | Circular | |
Barrel Depth | 2.00" (50.80mm) | |
Voltage | 50kVDC | |
Mounting Type | - | |
Features | For Encapsulation Unit | |
Base Product Number |