699689-000 | |
---|---|
DigiKey Part Number | A141546-ND |
Manufacturer | |
Manufacturer Product Number | 699689-000 |
Description | MTC100 CONNECTOR SHELL 20POS |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Connector Shell For |
Datasheet | Datasheet |
EDA/CAD Models | 699689-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Shell | |
Number of Positions | 20 | |
For Use With/Related Products | - | |
Features | Cable Clamp | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,686.14000 | ¥2,686.14 |
10 | ¥2,489.19100 | ¥24,891.91 |
25 | ¥2,399.64720 | ¥59,991.18 |