688489-000 | ||
---|---|---|
DigiKey Part Number | A125982-ND | |
Manufacturer | ||
Manufacturer Product Number | 688489-000 | |
Description | SLDR SLEEVE WIRE-WIRE 0.356" BLU | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.356" (9.04mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.356" (9.04mm) | |
Length | 4.170" (105.92mm) | |
Color | Transparent - Blue | |
Features | Environment Resistant | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥494.86000 | ¥494.86 |
10 | ¥454.13300 | ¥4,541.33 |
100 | ¥398.82410 | ¥39,882.41 |