66140-1 | ||
---|---|---|
DigiKey Part Number | 66140-1-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 66140-1 | |
Description | CONN PIN 20-24AWG CRIMP TIN-LEAD | |
Customer Reference | ||
Detailed Description | Pin Contact Tin-Lead 20-24 AWG Crimp | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |