601071-000 | ||
---|---|---|
DigiKey Part Number | A132400-ND | |
Manufacturer | ||
Manufacturer Product Number | 601071-000 | |
Description | SLDR SLEEV WIRE-PCB 0.161/0.23" | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Wire to PCB Solder Sleeve Transparent - Blue 0.161" (4.09mm), 0.230" (5.84mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to PCB | |
Diameter | 0.161" (4.09mm), 0.230" (5.84mm) | |
Length | 0.650" (16.51mm) | |
Color | Transparent - Blue | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥92.52000 | ¥92.52 |
10 | ¥82.01100 | ¥820.11 |
100 | ¥71.49930 | ¥7,149.93 |
1,000 | ¥55.93751 | ¥55,937.51 |